Allen Bradley Guardmaster 440P Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, SPST, Metal Housing

RS Stock No.: 151-2537Brand: Allen Bradley GuardmasterManufacturers Part No.: 440P-MALS11B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP66

Housing Material

Metal

Connection Type

M20

Series

440P

Length

40mm

Depth

64mm

Width

172mm

Mounting Orientation

Vertical

Mechanical Life

10000000Cycles

Mounting Orientation

Vertical

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440P Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, SPST, Metal Housing

P.O.A.

Allen Bradley Guardmaster 440P Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, SPST, Metal Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP66

Housing Material

Metal

Connection Type

M20

Series

440P

Length

40mm

Depth

64mm

Width

172mm

Mounting Orientation

Vertical

Mechanical Life

10000000Cycles

Mounting Orientation

Vertical

Country of Origin

Taiwan, Province Of China