Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster 440P Series Roller Plunger Limit Switch, NO/NC, IP66, SPST, Metal Housing

RS Stock No.: 873-2231Brand: Allen Bradley GuardmasterManufacturers Part No.: 440P-MRPS11B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP66

Housing Material

Metal

Connection Type

M20

Series

440P

Length

118mm

Depth

43mm

Width

40mm

Mechanical Life

10000000Operations

Mounting Orientation

Horizontal

Mounting Orientation

Horizontal

Country of Origin

Taiwan, Province Of China

Product details

Allen-Bradley Senator Limit Switches

The Senator is a large metal safety limit switch with the option of rotating the head in 90° increments before installation to allow ease of mounting. They can be used in applications other than guard doors, for example on moving machine beds, crane arms, lifts, elevators, etc.
Operation of the safety limit switch is achieved by the sliding action of the guard or other moving object deflecting the plunger or lever. For safety applications it is important that upon actuation, the guard or other moving objects should not pass completely over the switch and allow the plunger or lever to return to its original position.

Positive operation, forced disconnection of contacts
Snap-acting, slow make before break or slow break before make contact blocks
Three actuator heads available: Roller Plunger, Short Lever or Spring Rod
Three contacts configurations available: 1NC/1NO, 2NC/2NO or 3NC/1NO

Approvals

cULus, TUV and CE marked for all applicable directives.

Standards

Conforms to EN 50041, EN 1088, EN 60947-5-1, EN 292 and EN 60204-1.

Safety Limit Switch

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440P Series Roller Plunger Limit Switch, NO/NC, IP66, SPST, Metal Housing

P.O.A.

Allen Bradley Guardmaster 440P Series Roller Plunger Limit Switch, NO/NC, IP66, SPST, Metal Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP66

Housing Material

Metal

Connection Type

M20

Series

440P

Length

118mm

Depth

43mm

Width

40mm

Mechanical Life

10000000Operations

Mounting Orientation

Horizontal

Mounting Orientation

Horizontal

Country of Origin

Taiwan, Province Of China

Product details

Allen-Bradley Senator Limit Switches

The Senator is a large metal safety limit switch with the option of rotating the head in 90° increments before installation to allow ease of mounting. They can be used in applications other than guard doors, for example on moving machine beds, crane arms, lifts, elevators, etc.
Operation of the safety limit switch is achieved by the sliding action of the guard or other moving object deflecting the plunger or lever. For safety applications it is important that upon actuation, the guard or other moving objects should not pass completely over the switch and allow the plunger or lever to return to its original position.

Positive operation, forced disconnection of contacts
Snap-acting, slow make before break or slow break before make contact blocks
Three actuator heads available: Roller Plunger, Short Lever or Spring Rod
Three contacts configurations available: 1NC/1NO, 2NC/2NO or 3NC/1NO

Approvals

cULus, TUV and CE marked for all applicable directives.

Standards

Conforms to EN 50041, EN 1088, EN 60947-5-1, EN 292 and EN 60204-1.

Safety Limit Switch