Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster 440P Series Telescope Interlock Switch, NO/NC, IP66, Metal Housing

RS Stock No.: 498-5567Brand: Allen Bradley GuardmasterManufacturers Part No.: 440P-MTAS11B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Telescope

Normal State Configuration

NO/NC

IP Rating

IP66

Housing Material

Metal

Series

440P

Action Type

Snap Action

Length

71mm

Minimum Operating Temperature

-25°C

Depth

43mm

Width

40mm

Maximum Operating Temperature

+80°C

Standards Met

CE, cULus, TUV

Mechanical Life

10000000Cycles

Country of Origin

Taiwan, Province Of China

Product details

440P, Large Metal Senator, Telescopic Arm

Operated by deflection of the telescopic antenna which forces disconnection of the safety contacts and makes the alarm contacts
The unit is supplied set for 39° of movement.
Chrome plated brass 6-stage telescopic antenna is connected to the actuator head by a heavy duty coil spring enabling deflection of over 120° in any direction without damage.
Telescopic antenna may be extended from its fully collapsed position providing protection without interfering with the operation of or access to the machine.
It is recommended that these switches be fitted to radial arm drilling machines
Contact Rating 1 A (@ 500 Vac); 2 A (@ 250 Vac); 5 A (@100 Vac)
Conforms to EN60947-5-1, EN292

Safety Limit Switch

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440P Series Telescope Interlock Switch, NO/NC, IP66, Metal Housing

P.O.A.

Allen Bradley Guardmaster 440P Series Telescope Interlock Switch, NO/NC, IP66, Metal Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Telescope

Normal State Configuration

NO/NC

IP Rating

IP66

Housing Material

Metal

Series

440P

Action Type

Snap Action

Length

71mm

Minimum Operating Temperature

-25°C

Depth

43mm

Width

40mm

Maximum Operating Temperature

+80°C

Standards Met

CE, cULus, TUV

Mechanical Life

10000000Cycles

Country of Origin

Taiwan, Province Of China

Product details

440P, Large Metal Senator, Telescopic Arm

Operated by deflection of the telescopic antenna which forces disconnection of the safety contacts and makes the alarm contacts
The unit is supplied set for 39° of movement.
Chrome plated brass 6-stage telescopic antenna is connected to the actuator head by a heavy duty coil spring enabling deflection of over 120° in any direction without damage.
Telescopic antenna may be extended from its fully collapsed position providing protection without interfering with the operation of or access to the machine.
It is recommended that these switches be fitted to radial arm drilling machines
Contact Rating 1 A (@ 500 Vac); 2 A (@ 250 Vac); 5 A (@100 Vac)
Conforms to EN60947-5-1, EN292

Safety Limit Switch