Allen Bradley Guardmaster 440-R Series Output Module, , 0 Inputs, 5 Outputs, 24 V dc, 4NO

RS Stock No.: 751-1030Brand: Allen Bradley GuardmasterManufacturers Part No.: 440R-EM4R2D
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Range

Guardmaster

Series

440-R

Type

Output Module

For Use With

440R MSR100

Supply Voltage

24 V dc

Normal State Configuration

4NO

Number of Inputs

0

Interface

Ethernet

Number of Outputs

5

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

119.4 x 113.6 x 22.5 mm

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440-R Series Output Module, , 0 Inputs, 5 Outputs, 24 V dc, 4NO

P.O.A.

Allen Bradley Guardmaster 440-R Series Output Module, , 0 Inputs, 5 Outputs, 24 V dc, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Guardmaster

Series

440-R

Type

Output Module

For Use With

440R MSR100

Supply Voltage

24 V dc

Normal State Configuration

4NO

Number of Inputs

0

Interface

Ethernet

Number of Outputs

5

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

119.4 x 113.6 x 22.5 mm