Technical Document
Specifications
Lock Style
Keyed
Normal State Configuration
4NO
Lock Type
Mechanical Lock
Housing Material
Stainless Steel
Range
Prosafe
IP Rating
IP20
Number of Head Directions
1
Series
440T
Maximum Operating Temperature
+40°C
Maximum Current
20A
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Lock Style
Keyed
Normal State Configuration
4NO
Lock Type
Mechanical Lock
Housing Material
Stainless Steel
Range
Prosafe
IP Rating
IP20
Number of Head Directions
1
Series
440T
Maximum Operating Temperature
+40°C
Maximum Current
20A
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom