Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Auxiliary Contact Block, 4 Contact, 4NC, Front Mounting, 100-FA04 100-C

RS Stock No.: 257-5331Brand: Allen BradleyManufacturers Part No.: 100-FA04
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

4

Normal State Configuration

4NC

Mounting Style

Front mounting

Range

100-FA04

Series

100-C

Contact Current Rating

50 A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Auxiliary Contact Block, 4 Contact, 4NC, Front Mounting, 100-FA04 100-C

P.O.A.

Allen Bradley Auxiliary Contact Block, 4 Contact, 4NC, Front Mounting, 100-FA04 100-C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Contacts

4

Normal State Configuration

4NC

Mounting Style

Front mounting

Range

100-FA04

Series

100-C

Contact Current Rating

50 A

Country of Origin

China