Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley 100S-C Contactor, 24 V dc Coil, 3-Pole, 16 A, 2NO + 3NC, 690 V ac

RS Stock No.: 776-8472Brand: Allen BradleyManufacturers Part No.: 100S-C16EJ23CDistrelec Article No.: 30227126
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

16 A

Series

100S-C

Function

Safety

Normal State Configuration

2NO + 3NC

Auxiliary Contact Configuration

2NO + 3NC

Number Of Auxiliary Contacts

5

Length

81mm

Width

45mm

Depth

125.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Distrelec Product Id

30227126

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 100S-C Contactor, 24 V dc Coil, 3-Pole, 16 A, 2NO + 3NC, 690 V ac

P.O.A.

Allen Bradley 100S-C Contactor, 24 V dc Coil, 3-Pole, 16 A, 2NO + 3NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

16 A

Series

100S-C

Function

Safety

Normal State Configuration

2NO + 3NC

Auxiliary Contact Configuration

2NO + 3NC

Number Of Auxiliary Contacts

5

Length

81mm

Width

45mm

Depth

125.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Distrelec Product Id

30227126

Country of Origin

United States