Allen Bradley 100S-C Contactor, 110 V ac Coil, 3-Pole, 30 A, 5NO + 2NC, 525 V ac

RS Stock No.: 422-6509Brand: Allen BradleyManufacturers Part No.: 100S-C30KD22C
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

525 V ac

Contact Current Rating

30 A

Series

100S-C

Function

Safety

Normal State Configuration

5NO + 2NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

136.5mm

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

Country of Origin

Switzerland

Product details

100S-C, 3 Pole Safety Contactors 2N/O & 2N/C

Redundant contactors to isolate motor (hazardous motion)
Positively guided main contacts
Red contact housings for easy identification as safety device
Protective cover prevents manual operation - yet the window allows visible ON/OFF status

Safety Contactor

You may be interested in
Stock information temporarily unavailable.

BD 72.765

BD 72.765 Each (Exc. Vat)

BD 80.041

BD 80.041 Each (inc. VAT)

Allen Bradley 100S-C Contactor, 110 V ac Coil, 3-Pole, 30 A, 5NO + 2NC, 525 V ac

BD 72.765

BD 72.765 Each (Exc. Vat)

BD 80.041

BD 80.041 Each (inc. VAT)

Allen Bradley 100S-C Contactor, 110 V ac Coil, 3-Pole, 30 A, 5NO + 2NC, 525 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

525 V ac

Contact Current Rating

30 A

Series

100S-C

Function

Safety

Normal State Configuration

5NO + 2NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

136.5mm

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

Country of Origin

Switzerland

Product details

100S-C, 3 Pole Safety Contactors 2N/O & 2N/C

Redundant contactors to isolate motor (hazardous motion)
Positively guided main contacts
Red contact housings for easy identification as safety device
Protective cover prevents manual operation - yet the window allows visible ON/OFF status

Safety Contactor

You may be interested in