Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley, 1321 600 V 250A Line Reactor

RS Stock No.: 262-2057Brand: Allen BradleyManufacturers Part No.: 1321-3RB250-B
brand-logo
View all in Sine Wave Filters

Technical Document

Specifications

Maximum Voltage Rating

600 V

Series

1321

Maximum Current Rating

250A

Dimensions

274.3 x 215.9 x 193mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Allen Bradley, 1321 600 V 250A Line Reactor

P.O.A.

Allen Bradley, 1321 600 V 250A Line Reactor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Voltage Rating

600 V

Series

1321

Maximum Current Rating

250A

Dimensions

274.3 x 215.9 x 193mm

Country of Origin

Mexico