Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount

RS Stock No.: 213-2195Brand: Allen BradleyManufacturers Part No.: 140MP-A-ASA11
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

140MP

Country of Origin

Burkina Faso

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount

P.O.A.

Allen Bradley Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

140MP

Country of Origin

Burkina Faso