Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 1 A 140MT Motor Protection Circuit Breaker, 690 V ac

RS Stock No.: 273-2331Brand: Allen BradleyManufacturers Part No.: 140MT-D9E-B10
brand-logo
View all in Motor Protection

Technical Document

Specifications

Current Rating

1 A

Range

140MT

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Motor Protection System

Bulletin 100-K/C/E contactors

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1 A 140MT Motor Protection Circuit Breaker, 690 V ac

P.O.A.

Allen Bradley 1 A 140MT Motor Protection Circuit Breaker, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

1 A

Range

140MT

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Motor Protection System

Bulletin 100-K/C/E contactors

Country of Origin

Italy