Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Bulletin 1 Phase Busbar, 480 (1492-SP) V ac, 600 (1492-FB) V ac, 17.8mm Pitch

RS Stock No.: 125-1534Brand: Allen BradleyManufacturers Part No.: 1492-A1B8
brand-logo
View all in Busbars

Technical Document

Specifications

Rated Operational Voltage

480 (1492-SP) V ac, 600 (1492-FB) V ac

Material

Copper

Range

Bulletin

Electrical Phase

1

Pitch

17.8mm

Series

1492

Current Rating

80A

For Use With

1492-FB

Country of Origin

Germany

Product details

1492 SP Series - Accessories

Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.

Allen Bradley MCBs

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Bulletin 1 Phase Busbar, 480 (1492-SP) V ac, 600 (1492-FB) V ac, 17.8mm Pitch

P.O.A.

Allen Bradley Bulletin 1 Phase Busbar, 480 (1492-SP) V ac, 600 (1492-FB) V ac, 17.8mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rated Operational Voltage

480 (1492-SP) V ac, 600 (1492-FB) V ac

Material

Copper

Range

Bulletin

Electrical Phase

1

Pitch

17.8mm

Series

1492

Current Rating

80A

For Use With

1492-FB

Country of Origin

Germany

Product details

1492 SP Series - Accessories

Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.

Allen Bradley MCBs