Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 1492-H4 1492-H Series Black, 4 → 0.05mm²

RS Stock No.: 220-4267Brand: Allen BradleyManufacturers Part No.: 1492-H4
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black

Series

1492-H

American Wire Gauge

30 → 12AWG

Cable CSA

4 → 0.05mm²

Fused

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1492-H4 1492-H Series Black, 4 → 0.05mm²

P.O.A.

Allen Bradley 1492-H4 1492-H Series Black, 4 → 0.05mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Series

1492-H

American Wire Gauge

30 → 12AWG

Cable CSA

4 → 0.05mm²

Fused

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

China