Allen Bradley 1492-HM1VT 1492-H Series Violet, 4 → 0.05mm²

RS Stock No.: 220-4279Brand: Allen BradleyManufacturers Part No.: 1492-HM1VT
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Violet

Series

1492-H

American Wire Gauge

30 → 12AWG

Cable CSA

4 → 0.05mm²

Fused

No

Voltage Rating

600 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1492-HM1VT 1492-H Series Violet, 4 → 0.05mm²

P.O.A.

Allen Bradley 1492-HM1VT 1492-H Series Violet, 4 → 0.05mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Violet

Series

1492-H

American Wire Gauge

30 → 12AWG

Cable CSA

4 → 0.05mm²

Fused

No

Voltage Rating

600 V

Country of Origin

China