Allen Bradley 1492-LD4-B 1492 Series Blue, 4mm², Spring Clamp Termination

RS Stock No.: 220-1733Brand: Allen BradleyManufacturers Part No.: 1492-LD4-B
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Series

1492

American Wire Gauge

26 → 10AWG

Termination Method

Spring Clamp

Cable CSA

4mm²

Voltage Rating

600 V, 800 V

Current Rating

25 A, 30 A, 32 A

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1492-LD4-B 1492 Series Blue, 4mm², Spring Clamp Termination

P.O.A.

Allen Bradley 1492-LD4-B 1492 Series Blue, 4mm², Spring Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Blue

Series

1492

American Wire Gauge

26 → 10AWG

Termination Method

Spring Clamp

Cable CSA

4mm²

Voltage Rating

600 V, 800 V

Current Rating

25 A, 30 A, 32 A

Country of Origin

Czech Republic