Technical Document
Specifications
Brand
Allen BradleyColour
Grey
Series
1492
American Wire Gauge
26 → 14AWG
Termination Method
Spring Clamp
Cable CSA
1.5mm²
Voltage Rating
250 V, 300 V
Current Rating
10A, 17.5A
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Allen Bradley 1492-LS2-3 1492 Series Grey, 1.5mm², Spring Clamp Termination
1
P.O.A.
Allen Bradley 1492-LS2-3 1492 Series Grey, 1.5mm², Spring Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyColour
Grey
Series
1492
American Wire Gauge
26 → 14AWG
Termination Method
Spring Clamp
Cable CSA
1.5mm²
Voltage Rating
250 V, 300 V
Current Rating
10A, 17.5A
Country of Origin
Czech Republic