Technical Document
Specifications
Brand
Allen BradleyLAN Category
Cat5e
Length
20m
Terminated/Unterminated
Terminated
Shield Type
Unshielded Twisted Pair (UTP)
Connector 1
M12
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Orientation
Straight
Coding
D
Sheath Colour
Green
Country of Origin
Mexico
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyLAN Category
Cat5e
Length
20m
Terminated/Unterminated
Terminated
Shield Type
Unshielded Twisted Pair (UTP)
Connector 1
M12
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Orientation
Straight
Coding
D
Sheath Colour
Green
Country of Origin
Mexico