Technical Document
Specifications
Brand
Allen BradleySeries
1606
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Input Voltage
100 → 240 V ac, 110 → 300 V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.3A
Width
22.5mm
Depth
91mm
Height
90mm
Mounting Type
DIN Rail Mount
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 100 → 240 V ac, 110 → 300 V dc ac, dc Input, 24V
1
P.O.A.
Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 100 → 240 V ac, 110 → 300 V dc ac, dc Input, 24V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleySeries
1606
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Input Voltage
100 → 240 V ac, 110 → 300 V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.3A
Width
22.5mm
Depth
91mm
Height
90mm
Mounting Type
DIN Rail Mount
Country of Origin
Czech Republic