Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 100 → 240 V ac, 110 → 150 V dc ac, dc Input, 24V

RS Stock No.: 221-3510Brand: Allen BradleyManufacturers Part No.: 1606-XLE120EC
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

1606

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240 V ac, 110 → 150 V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Width

32mm

Depth

102mm

Height

124mm

Mounting Type

DIN Rail Mount

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 100 → 240 V ac, 110 → 150 V dc ac, dc Input, 24V

P.O.A.

Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 100 → 240 V ac, 110 → 150 V dc ac, dc Input, 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

1606

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240 V ac, 110 → 150 V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Width

32mm

Depth

102mm

Height

124mm

Mounting Type

DIN Rail Mount

Country of Origin

Czech Republic