Allen Bradley 1694 Electronic Circuit Protectors Electronic Circuit breaker 20A 24V 1694-DM, 2 channels , Symmetrical

RS Stock No.: 218-8897Brand: Allen BradleyManufacturers Part No.: 1694-DM3G2
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Range

1694 Electronic Circuit Protectors

Series

1694-DM

Number of Channels

2

Current Rating

20A

Rated DC Voltage

24V

Mounting Style

Symmetrical Rail

Country of Origin

Germany

P.O.A.

Allen Bradley 1694 Electronic Circuit Protectors Electronic Circuit breaker 20A 24V 1694-DM, 2 channels , Symmetrical

P.O.A.

Allen Bradley 1694 Electronic Circuit Protectors Electronic Circuit breaker 20A 24V 1694-DM, 2 channels , Symmetrical

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Range

1694 Electronic Circuit Protectors

Series

1694-DM

Number of Channels

2

Current Rating

20A

Rated DC Voltage

24V

Mounting Style

Symmetrical Rail

Country of Origin

Germany