Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley SLC 500 Series PLC Power Supply

RS Stock No.: 698-7335Brand: Allen BradleyManufacturers Part No.: 1746-P3
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC Power Supply

Series

SLC 500

Output Current

3.6 A

Maximum Operating Temperature

+60°C

Dimensions

74 x 140 x 145 mm

Product details

Allen Bradley SLC500 Power Supplies

Complete your customised SLC500 modular system with the necessary power supply from Allen Bradley and achieve optimal control system performance. Each chassis must have a power supply.

The power supply can be mounted on the left side of the chassis with 2 screws. They are designed to withstand brief power losses, which will not affect system operation for a period between 20 ms and 3s (depending on the load).

Features and Benefits:

• 100/240Vac and 24Vdc versions available
• 5V and 24Vdc outputs
• Fuse protection
• LED indication provides easy visibility of power supply status – LED is illuminated when the supply is functioning
• Dimensions: H140mm x W64mm x D144mm

Stock information temporarily unavailable.

P.O.A.

Allen Bradley SLC 500 Series PLC Power Supply

P.O.A.

Allen Bradley SLC 500 Series PLC Power Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC Power Supply

Series

SLC 500

Output Current

3.6 A

Maximum Operating Temperature

+60°C

Dimensions

74 x 140 x 145 mm

Product details

Allen Bradley SLC500 Power Supplies

Complete your customised SLC500 modular system with the necessary power supply from Allen Bradley and achieve optimal control system performance. Each chassis must have a power supply.

The power supply can be mounted on the left side of the chassis with 2 screws. They are designed to withstand brief power losses, which will not affect system operation for a period between 20 ms and 3s (depending on the load).

Features and Benefits:

• 100/240Vac and 24Vdc versions available
• 5V and 24Vdc outputs
• Fuse protection
• LED indication provides easy visibility of power supply status – LED is illuminated when the supply is functioning
• Dimensions: H140mm x W64mm x D144mm