Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SLC-500 fixed PLC,1747-L40C 40i/o

RS Stock No.: 817-909Brand: Allen BradleyManufacturers Part No.: 1747-L40C
brand-logo

Technical Document

Specifications

Product details

SLC500 Fixed Controller

These offer a cost effective solution to many industrial control applications.

Built-in CPU and power supply
20, 30 or 40 I/O options, expandable to 72 I/O
1K instruction or 4K data word RAM capacity
LED status and battery low indicators
120 – 240Vac supply voltage
200mA 24Vdc supply for sensors
24Vdc inputs and relay outputs
Integral 8kHz counter
Optional EEPROM memory back-up
DH-485 receive port
Operating temperature range 0 to 60°C
5 to 95% RH (non condensing)

Allen-Bradley SLC500 CPU's, PSU's, & I/O Chassis

The SLC500 family of PLC’s is built around two hardware options; a fixed controller which is expandable to 72 I/O using a two slot chassis, or a modular controller which is expandable to a maximum of 30 slots and 960 I/O using a choice of 6 CPU’s, 3 PSU’s, 4 sizes of I/O chassis and numerous digital, analogue, network and communications modules. The CPU has to be placed in the first slot, but all other modules can be placed in any slot. The programming software and most I/O modules are compatible with both options, giving users flexibility to configure solutions for a broad range of industrial control applications. CPU’s are supplied with manuals.

Stock information temporarily unavailable.

P.O.A.

SLC-500 fixed PLC,1747-L40C 40i/o

P.O.A.

SLC-500 fixed PLC,1747-L40C 40i/o
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product details

SLC500 Fixed Controller

These offer a cost effective solution to many industrial control applications.

Built-in CPU and power supply
20, 30 or 40 I/O options, expandable to 72 I/O
1K instruction or 4K data word RAM capacity
LED status and battery low indicators
120 – 240Vac supply voltage
200mA 24Vdc supply for sensors
24Vdc inputs and relay outputs
Integral 8kHz counter
Optional EEPROM memory back-up
DH-485 receive port
Operating temperature range 0 to 60°C
5 to 95% RH (non condensing)

Allen-Bradley SLC500 CPU's, PSU's, & I/O Chassis

The SLC500 family of PLC’s is built around two hardware options; a fixed controller which is expandable to 72 I/O using a two slot chassis, or a modular controller which is expandable to a maximum of 30 slots and 960 I/O using a choice of 6 CPU’s, 3 PSU’s, 4 sizes of I/O chassis and numerous digital, analogue, network and communications modules. The CPU has to be placed in the first slot, but all other modules can be placed in any slot. The programming software and most I/O modules are compatible with both options, giving users flexibility to configure solutions for a broad range of industrial control applications. CPU’s are supplied with manuals.