Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PLC analogue o/p module,1769-OF2 2o/p

RS Stock No.: 363-6141Brand: Allen BradleyManufacturers Part No.: 1769-0F2
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

MicroLogix 1500

Output Type

Analogue

Number of Outputs

2

For Use With

MicroLogix 1500 Series

Output Current

0 → 20 mA

Maximum Operating Temperature

+60°C

Dimensions

118 x 35 x 87 mm

Product details

Analogue Expansion Modules

Input, Output and Combined versions
Inputs can be differential or single ended
Outputs are single ended
Terminal identification inside cover

Stock information temporarily unavailable.

P.O.A.

PLC analogue o/p module,1769-OF2 2o/p

P.O.A.

PLC analogue o/p module,1769-OF2 2o/p
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

MicroLogix 1500

Output Type

Analogue

Number of Outputs

2

For Use With

MicroLogix 1500 Series

Output Current

0 → 20 mA

Maximum Operating Temperature

+60°C

Dimensions

118 x 35 x 87 mm

Product details

Analogue Expansion Modules

Input, Output and Combined versions
Inputs can be differential or single ended
Outputs are single ended
Terminal identification inside cover