Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley PLC I/O Module for Use with MicroLogix 1500 Series, Analogue

RS Stock No.: 698-7704Brand: Allen BradleyManufacturers Part No.: 1769-IR6
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Input Type

Analogue

Number of Inputs

6

For Use With

MicroLogix 1500 Series

Maximum Operating Temperature

+60°C

Dimensions

118 x 35 x 87 mm

Product details

Micrologix 1500 - Temperature Input Modules

The 1769 Compact I/O modules can be used as local and distributed I/O for a CompactLogix or MicroLogix 1500 controller. Each I/O module includes a built-in removable terminal block with finger-safe cover for connections to I/O sensors and actuators. The terminal block is behind a door at the front of the module. I/O wiring can be routed from beneath the module to the I/O terminals.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley PLC I/O Module for Use with MicroLogix 1500 Series, Analogue

P.O.A.

Allen Bradley PLC I/O Module for Use with MicroLogix 1500 Series, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Input Type

Analogue

Number of Inputs

6

For Use With

MicroLogix 1500 Series

Maximum Operating Temperature

+60°C

Dimensions

118 x 35 x 87 mm

Product details

Micrologix 1500 - Temperature Input Modules

The 1769 Compact I/O modules can be used as local and distributed I/O for a CompactLogix or MicroLogix 1500 controller. Each I/O module includes a built-in removable terminal block with finger-safe cover for connections to I/O sensors and actuators. The terminal block is behind a door at the front of the module. I/O wiring can be routed from beneath the module to the I/O terminals.