Allen Bradley 3P Pole Panel Mount Isolator Switch - 40A Maximum Current, 18.5kW Power Rating, IP66

RS Stock No.: 261-7571Brand: Allen BradleyManufacturers Part No.: 194E-E40-1753-6N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

40A

Mounting Type

Panel Mount

IP Rating

IP66

Power Rating

18.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black/Grey, Red/Yellow

Switch Rating

20kA

Length

108mm

Width

54mm

Depth

74mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Italy

Product details

Switch Disconnectors (Front Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. A full range of accessories is available.

Manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 3P Pole Panel Mount Isolator Switch - 40A Maximum Current, 18.5kW Power Rating, IP66

P.O.A.

Allen Bradley 3P Pole Panel Mount Isolator Switch - 40A Maximum Current, 18.5kW Power Rating, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

40A

Mounting Type

Panel Mount

IP Rating

IP66

Power Rating

18.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black/Grey, Red/Yellow

Switch Rating

20kA

Length

108mm

Width

54mm

Depth

74mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Italy

Product details

Switch Disconnectors (Front Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. A full range of accessories is available.

Manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.