Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley 3P Pole Isolator Switch - 100A Maximum Current, 45kW Power Rating, IP66

RS Stock No.: 261-8423Brand: Allen BradleyManufacturers Part No.: 194E-Y100-1753-6N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

100A

IP Rating

IP66

Power Rating

45kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

25kA

Length

230mm

Width

175mm

Depth

120mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Product details

Allen Bradley Enclosed Switch Disconnectors

These disconnectors feature durable ABS thermoplastic enclosures. The cover is interlocked to prevent removal when live, reducing risk of electric shock. The handle can be padlocked in up to three positions in the OFF position for greater protection and security. They also have an earth connection in the base of the enclosure.

Standards: IEC 947, VDE 0660

Approvals: UL, CSA

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 3P Pole Isolator Switch - 100A Maximum Current, 45kW Power Rating, IP66

P.O.A.

Allen Bradley 3P Pole Isolator Switch - 100A Maximum Current, 45kW Power Rating, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

100A

IP Rating

IP66

Power Rating

45kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

25kA

Length

230mm

Width

175mm

Depth

120mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Product details

Allen Bradley Enclosed Switch Disconnectors

These disconnectors feature durable ABS thermoplastic enclosures. The cover is interlocked to prevent removal when live, reducing risk of electric shock. The handle can be padlocked in up to three positions in the OFF position for greater protection and security. They also have an earth connection in the base of the enclosure.

Standards: IEC 947, VDE 0660

Approvals: UL, CSA

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.