Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Micro850 Series PLC CPU for Use with Micro800 Series, Digital Output, 14-Input, AC, DC Input

RS Stock No.: 786-7190Brand: Allen BradleyManufacturers Part No.: 2080-LC50-24QBB
brand-logo

Technical Document

Specifications

Manufacturer Series

Micro850

Number of Inputs

14

Output Type

Digital

For Use With

Micro800 Series

Input Type

AC, DC

Number of Digital Inputs

10

Number of Outputs

10

Voltage Category

24 V dc

Network Type

Ethernet, USB

Number of Digital Outputs

14

Interface

Ethernet

Communication Port Type

RS232, RS485, Serial

Depth

80mm

Length

158mm

Width

90mm

Mounting Type

DIN Rail

Number of Communication Ports

2

Minimum Operating Temperature

-20°C

Dimensions

158 x 90 x 80 mm

Output Current

8.8 mA

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Product details

Allen Bradley Micro850 Programmable Logic Controller

Experience superior I/O performance, customisation, and versatility with the Micro850TM Programmable Logic Controller by Allen Bradley, designed to be the leading controller of the Micro800 family.

These expandable controllers are specially designed to handle larger, stand-alone machine control applications which require greater I/O capabilities and flexible communications. They feature space-saving Plug-in, Expansion I/O modules, and removable terminal blocks for enhanced convenience. These programmable controllers are also equipped with the same form factor, Plug-in support, instruction/data size and embedded motion capabilities as the Micro830 devices. Micro850 PLC’s include extra communication connection options through an embedded 10/100 Base-T Ethernet port. They are expandable up to a maximum of 132 digital I/O points to give you optimal performance and functionality. For ease-of-installation Micro800 system control devices share common software and accessories.

Features and Benefits:

• Offers 24-point and 48-point controllers to suit your PLC system requirements
• Provides fast, reliable embedded communications via USB programming port and RS-232/485
• Communicates via EtherNet/IP (server mode only)
• Has built-in motion capabilities by supporting as many as three axes with Pulse Train Outputs (PTO)
• Several Expansion I/O modules are also available for greater application flexibility
• 100 kHz speed high-speed counter (HSC) inputs included on 24Vdc versions only

Software:

The Micro850 PLC’s use Connected Components Workbench programming software, which is free to download. This software provides controller programming, device configuration and data sharing with the HMI editor for PanelView Component operator products. The software also supports three standard IEC programming languages: ladder diagram, function block diagram and structured text. Password protection is supported for all Micro800 programmable controllers, ensuring a higher level of security.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Micro850 Series PLC CPU for Use with Micro800 Series, Digital Output, 14-Input, AC, DC Input

P.O.A.

Allen Bradley Micro850 Series PLC CPU for Use with Micro800 Series, Digital Output, 14-Input, AC, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

Micro850

Number of Inputs

14

Output Type

Digital

For Use With

Micro800 Series

Input Type

AC, DC

Number of Digital Inputs

10

Number of Outputs

10

Voltage Category

24 V dc

Network Type

Ethernet, USB

Number of Digital Outputs

14

Interface

Ethernet

Communication Port Type

RS232, RS485, Serial

Depth

80mm

Length

158mm

Width

90mm

Mounting Type

DIN Rail

Number of Communication Ports

2

Minimum Operating Temperature

-20°C

Dimensions

158 x 90 x 80 mm

Output Current

8.8 mA

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Product details

Allen Bradley Micro850 Programmable Logic Controller

Experience superior I/O performance, customisation, and versatility with the Micro850TM Programmable Logic Controller by Allen Bradley, designed to be the leading controller of the Micro800 family.

These expandable controllers are specially designed to handle larger, stand-alone machine control applications which require greater I/O capabilities and flexible communications. They feature space-saving Plug-in, Expansion I/O modules, and removable terminal blocks for enhanced convenience. These programmable controllers are also equipped with the same form factor, Plug-in support, instruction/data size and embedded motion capabilities as the Micro830 devices. Micro850 PLC’s include extra communication connection options through an embedded 10/100 Base-T Ethernet port. They are expandable up to a maximum of 132 digital I/O points to give you optimal performance and functionality. For ease-of-installation Micro800 system control devices share common software and accessories.

Features and Benefits:

• Offers 24-point and 48-point controllers to suit your PLC system requirements
• Provides fast, reliable embedded communications via USB programming port and RS-232/485
• Communicates via EtherNet/IP (server mode only)
• Has built-in motion capabilities by supporting as many as three axes with Pulse Train Outputs (PTO)
• Several Expansion I/O modules are also available for greater application flexibility
• 100 kHz speed high-speed counter (HSC) inputs included on 24Vdc versions only

Software:

The Micro850 PLC’s use Connected Components Workbench programming software, which is free to download. This software provides controller programming, device configuration and data sharing with the HMI editor for PanelView Component operator products. The software also supports three standard IEC programming languages: ladder diagram, function block diagram and structured text. Password protection is supported for all Micro800 programmable controllers, ensuring a higher level of security.