Technical Document
Specifications
Brand
Allen BradleyManufacturer Series
Micro810
Output Type
Analogue, Digital
For Use With
Micro800 Series
Input Type
Analogue, Digital
Voltage Category
24 V dc
Network Type
ModBus
Kit Included
Yes
Minimum Operating Temperature
0°C
Programming Language Used
Function Block, Ladder Logic, Structured Text
Maximum Operating Temperature
+55°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyManufacturer Series
Micro810
Output Type
Analogue, Digital
For Use With
Micro800 Series
Input Type
Analogue, Digital
Voltage Category
24 V dc
Network Type
ModBus
Kit Included
Yes
Minimum Operating Temperature
0°C
Programming Language Used
Function Block, Ladder Logic, Structured Text
Maximum Operating Temperature
+55°C
