Technical Document
Specifications
Brand
Allen BradleyManufacturer Series
Micro870
Number of Inputs
14
Output Type
24V Source, Relay
Input Type
Voltage
Number of Outputs
10
Voltage Category
12 V, 24 V
Communication Port Type
ASCII, CIP, Modbus RTU Master/Slave, RS232/485
Programming Interface
HMI
Program Capacity
128 kB
Depth
80mm
Minimum Operating Temperature
-20°C
Length
90mm
Width
145mm
Programming Language Used
Function Block, Ladder Diagram, Structured Text
Number of Communication Ports
3
Dimensions
90 x 145 x 80 mm
Maximum Operating Temperature
+65°C
Country of Origin
Singapore
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyManufacturer Series
Micro870
Number of Inputs
14
Output Type
24V Source, Relay
Input Type
Voltage
Number of Outputs
10
Voltage Category
12 V, 24 V
Communication Port Type
ASCII, CIP, Modbus RTU Master/Slave, RS232/485
Programming Interface
HMI
Program Capacity
128 kB
Depth
80mm
Minimum Operating Temperature
-20°C
Length
90mm
Width
145mm
Programming Language Used
Function Block, Ladder Diagram, Structured Text
Number of Communication Ports
3
Dimensions
90 x 145 x 80 mm
Maximum Operating Temperature
+65°C
Country of Origin
Singapore
