Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Inverter Drive, 0.2 kW, 1 Phase, 230 V ac, 1.6 A, PowerFlex 523 Series

RS Stock No.: 793-4506Brand: Allen BradleyManufacturers Part No.: 25A-A1P6N114
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

1.6 A

For Use With

AC Motors

Series

PowerFlex 523

Field Bus Communication Type

RS485

IP Rating

IP20

STO

No

Overall Length

152mm

Overall Width

72mm

Interface

Ethernet

Overall Depth

172mm

Country of Origin

China

Product details

PowerFlex 523 - Single-phase Inverter Drives

PowerFlex® 523 AC Drives are cost-effective and ideal for standalone machines. These inverters provide an innovative, modular design that supports fast and easy installation and configuration. In addition, they offer USB programming, application-specific configuration, and flexible mounting options.
The inverter support a wide range of motor control, offer a compact footprint, and operate at temperatures as high as 70°C.

1-phase input with EMC filter
Modular design for quick installation and configuration
Optional EtherNet/IP card (stock-no. 793-4547) supports ring topologies and device level ring (DLR) functionality
Software and tools help simplify programming
An integral human interface module (HIM) supports multiple languages and features descriptive
QuickViewTM, AppViewTM and CustomViewTM for easy operation and parameterisation
Economizer control mode and energy monitoring features can help reduce energy costs
Drives operate in ambient temperatures from -20°C to 50°C. With current derating and a control module fan kit, up to 70°C
A range of motor control options support a variety of applications
A compact footprint provides flexible installation options and helps saves space inside of a panel

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Inverter Drive, 0.2 kW, 1 Phase, 230 V ac, 1.6 A, PowerFlex 523 Series

P.O.A.

Allen Bradley Inverter Drive, 0.2 kW, 1 Phase, 230 V ac, 1.6 A, PowerFlex 523 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

0.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

1.6 A

For Use With

AC Motors

Series

PowerFlex 523

Field Bus Communication Type

RS485

IP Rating

IP20

STO

No

Overall Length

152mm

Overall Width

72mm

Interface

Ethernet

Overall Depth

172mm

Country of Origin

China

Product details

PowerFlex 523 - Single-phase Inverter Drives

PowerFlex® 523 AC Drives are cost-effective and ideal for standalone machines. These inverters provide an innovative, modular design that supports fast and easy installation and configuration. In addition, they offer USB programming, application-specific configuration, and flexible mounting options.
The inverter support a wide range of motor control, offer a compact footprint, and operate at temperatures as high as 70°C.

1-phase input with EMC filter
Modular design for quick installation and configuration
Optional EtherNet/IP card (stock-no. 793-4547) supports ring topologies and device level ring (DLR) functionality
Software and tools help simplify programming
An integral human interface module (HIM) supports multiple languages and features descriptive
QuickViewTM, AppViewTM and CustomViewTM for easy operation and parameterisation
Economizer control mode and energy monitoring features can help reduce energy costs
Drives operate in ambient temperatures from -20°C to 50°C. With current derating and a control module fan kit, up to 70°C
A range of motor control options support a variety of applications
A compact footprint provides flexible installation options and helps saves space inside of a panel