Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 2711P Series Touch Screen HMI - 15 in, LCD, TFT Display, 1024 x 768

RS Stock No.: 264-9425Brand: Allen BradleyManufacturers Part No.: 2711P-T15C22D8S
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

2711P

Display Type

LCD, TFT

Manufacturer Part No.

2711P-T15C22D8S

Display Resolution

1024 x 768

Display Size

15 in

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 2711P Series Touch Screen HMI - 15 in, LCD, TFT Display, 1024 x 768

P.O.A.

Allen Bradley 2711P Series Touch Screen HMI - 15 in, LCD, TFT Display, 1024 x 768
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

2711P

Display Type

LCD, TFT

Manufacturer Part No.

2711P-T15C22D8S

Display Resolution

1024 x 768

Display Size

15 in

Country of Origin

Japan