Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range IO-LINK

RS Stock No.: 134-8368Brand: Allen BradleyManufacturers Part No.: 42EF-P2MPB-F4
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Micro Quick Disconnect

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Interface

IO-Link

Housing Material

Polymer

Minimum Operating Temperature

-25°C

Mounting Type

Cable Mount, Threaded

Maximum Operating Temperature

+70°C

Series

42EF

Standards Met

CE, CSA, IEC 947-5-2, NEMA 3R, NEMA 4X, NEMA 6P, UL

Country of Origin

Dominican Republic

Product details

Bulletin 42EF RightSight Miniature Photoelectric Sensors

Allen Bradley 42EF RightSight series photoelectric sensors are designed for light to medium level industrial use. The 42EF sensors take many of the features of larger solutions and put them in a smaller, more adaptable package to deliver excellent detection capabilities where size and shape matter. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits

IO-Link communication
1200 psi washdown ratings
Available in 12 V dc to.24 V dc and universal AC-DC supply versions
360° visible indicators
Universal 18 mm mounting at base and nose
Short circuit protection

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range IO-LINK

P.O.A.

Allen Bradley Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Micro Quick Disconnect

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Interface

IO-Link

Housing Material

Polymer

Minimum Operating Temperature

-25°C

Mounting Type

Cable Mount, Threaded

Maximum Operating Temperature

+70°C

Series

42EF

Standards Met

CE, CSA, IEC 947-5-2, NEMA 3R, NEMA 4X, NEMA 6P, UL

Country of Origin

Dominican Republic

Product details

Bulletin 42EF RightSight Miniature Photoelectric Sensors

Allen Bradley 42EF RightSight series photoelectric sensors are designed for light to medium level industrial use. The 42EF sensors take many of the features of larger solutions and put them in a smaller, more adaptable package to deliver excellent detection capabilities where size and shape matter. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits

IO-Link communication
1200 psi washdown ratings
Available in 12 V dc to.24 V dc and universal AC-DC supply versions
360° visible indicators
Universal 18 mm mounting at base and nose
Short circuit protection