Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Allen Bradley Non-Contact Safety Switch

RS Stock No.: 334-0783Brand: Allen BradleyManufacturers Part No.: 440N-S32016
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Housing Material

Thermoplastic

Actuator Type

Magnetic

IP Rating

IP67

Width

15mm

Length

37mm

Country of Origin

Dominican Republic

Product details

Sipha series magnetic coded safety switches

Pre-cabled, contact-free locking safety switches that provide performance equal or superior to that offered by mechanical locking devices.
These switches are fully sealed to IP67, for applications requiring strict hygiene.
Two switches are available: type 1 in a small housing, and type 2 in a longer housing.
The circuit opens when the magnet is at a distance of 11 mm, for type 1, and 12mm for type 2. The circuit closes when the magnet is at a distance of less than 5 mm for type 1,and 9 mm for type2.
A control unit for controlling the switches features two LED indicators: green to indicate that the circuit is closed, and red to indicate power on.
The control device is mounted on 35 mm DIN railmm.

Approvals

  EN 1088, EN 954-1 cat. 3,
EN 60204-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Allen Bradley Non-Contact Safety Switch

P.O.A.

Allen Bradley Non-Contact Safety Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Housing Material

Thermoplastic

Actuator Type

Magnetic

IP Rating

IP67

Width

15mm

Length

37mm

Country of Origin

Dominican Republic

Product details

Sipha series magnetic coded safety switches

Pre-cabled, contact-free locking safety switches that provide performance equal or superior to that offered by mechanical locking devices.
These switches are fully sealed to IP67, for applications requiring strict hygiene.
Two switches are available: type 1 in a small housing, and type 2 in a longer housing.
The circuit opens when the magnet is at a distance of 11 mm, for type 1, and 12mm for type 2. The circuit closes when the magnet is at a distance of less than 5 mm for type 1,and 9 mm for type2.
A control unit for controlling the switches features two LED indicators: green to indicate that the circuit is closed, and red to indicate power on.
The control device is mounted on 35 mm DIN railmm.

Approvals

  EN 1088, EN 954-1 cat. 3,
EN 60204-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more