Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Roller Plunger Safety Limit Switch, 2NC/1NO, IP66, Polybutylene Terephthalate (PBT) Housing, 600V ac Max,

RS Stock No.: 255-1537Brand: Allen BradleyManufacturers Part No.: 440P-CRPB12B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Plunger

Normal State Configuration

2NC/1NO

IP Rating

IP66

Maximum Current

6A

Housing Material

Polybutylene Terephthalate (PBT)

Maximum AC Voltage

600V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Roller Plunger Safety Limit Switch, 2NC/1NO, IP66, Polybutylene Terephthalate (PBT) Housing, 600V ac Max,

P.O.A.

Allen Bradley Roller Plunger Safety Limit Switch, 2NC/1NO, IP66, Polybutylene Terephthalate (PBT) Housing, 600V ac Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Plunger

Normal State Configuration

2NC/1NO

IP Rating

IP66

Maximum Current

6A

Housing Material

Polybutylene Terephthalate (PBT)

Maximum AC Voltage

600V

Country of Origin

Taiwan, Province Of China