Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley 700-HN 8 Pin 300V DIN Rail, Panel Mount Relay Socket, for use with 700-HK Relay

RS Stock No.: 220-9263Brand: Allen BradleyManufacturers Part No.: 700-HN122 A
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

300V

For Use With

700-HK Relay

Accessory Type

Socket

Series

700-HN

Number of Contacts

8

Mounting Type

DIN Rail, Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 700-HN 8 Pin 300V DIN Rail, Panel Mount Relay Socket, for use with 700-HK Relay

P.O.A.

Allen Bradley 700-HN 8 Pin 300V DIN Rail, Panel Mount Relay Socket, for use with 700-HK Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage

300V

For Use With

700-HK Relay

Accessory Type

Socket

Series

700-HN

Number of Contacts

8

Mounting Type

DIN Rail, Panel Mount

Country of Origin

China