Allen Bradley 700S-CF Contactor, 230 V ac Coil, 8-Pole, 10 A, 6NO + 2NC, 690 V ac

RS Stock No.: 422-6874Brand: Allen BradleyManufacturers Part No.: 700S-CF620KFC
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

8

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

700S-CF

Function

Safety

Normal State Configuration

6NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Wire

Width

45mm

Length

119.5mm

Depth

81mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Product details

700S-CF, 8 Pole Safety Control Relays, 6N/O & 2N/C

Redundant contactors to isolate motor (hazardous motion)
Positively guided main contacts
Red contact housings for easy identification as safety device
Protective cover prevents manual operation - yet the window allows visible ON/OFF status

Safety Contactor

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 700S-CF Contactor, 230 V ac Coil, 8-Pole, 10 A, 6NO + 2NC, 690 V ac

P.O.A.

Allen Bradley 700S-CF Contactor, 230 V ac Coil, 8-Pole, 10 A, 6NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

8

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

700S-CF

Function

Safety

Normal State Configuration

6NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Wire

Width

45mm

Length

119.5mm

Depth

81mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Product details

700S-CF, 8 Pole Safety Control Relays, 6N/O & 2N/C

Redundant contactors to isolate motor (hazardous motion)
Positively guided main contacts
Red contact housings for easy identification as safety device
Protective cover prevents manual operation - yet the window allows visible ON/OFF status

Safety Contactor