Allen Bradley Yellow Plastic 800F Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 511-8617Brand: Allen BradleyManufacturers Part No.: 800F-1YM
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66

Country of Origin

China

Product details

Plastic Pushbutton Enclosures

IP66, NEMA 4/4x/13
UL listed, CSA certified
Metric knockouts
Can be used with base mounted or latch mounted contact blocks

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Yellow Plastic 800F Push Button Enclosure - 1 Hole 22mm Diameter

P.O.A.

Allen Bradley Yellow Plastic 800F Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66

Country of Origin

China

Product details

Plastic Pushbutton Enclosures

IP66, NEMA 4/4x/13
UL listed, CSA certified
Metric knockouts
Can be used with base mounted or latch mounted contact blocks

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.