Allen Bradley 800F Series Twist Release Illuminated Emergency Stop Push Button, Surface Mount, 2NC + 1NO

RS Stock No.: 190-4124Brand: Allen BradleyManufacturers Part No.: 800F-1YMD52
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Surface Mount

Contact Configuration

2NC + 1NO

Push Button Actuation

Twist Release

Voltage Rating

24V dc

Series

800F

Illuminated

Yes

Push Button Material

Plastic

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 800F Series Twist Release Illuminated Emergency Stop Push Button, Surface Mount, 2NC + 1NO

P.O.A.

Allen Bradley 800F Series Twist Release Illuminated Emergency Stop Push Button, Surface Mount, 2NC + 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Contact Configuration

2NC + 1NO

Push Button Actuation

Twist Release

Voltage Rating

24V dc

Series

800F

Illuminated

Yes

Push Button Material

Plastic

Country of Origin

United States