Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 800F Light Block - Green, 240 V

RS Stock No.: 511-8516Brand: Allen BradleyManufacturers Part No.: 800F-PN7G
brand-logo

Technical Document

Specifications

Block Type

Light Block

Series

800F

Voltage Rating

240V

Illumination Type

LED

Terminal Type

Screw

Body/Fixing Collar Included

Yes

LED Included

Yes

Country of Origin

Singapore

Product details

LED Modules

Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Allen Bradley 800F Light Block - Green, 240 V

P.O.A.

Allen Bradley 800F Light Block - Green, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Block Type

Light Block

Series

800F

Voltage Rating

240V

Illumination Type

LED

Terminal Type

Screw

Body/Fixing Collar Included

Yes

LED Included

Yes

Country of Origin

Singapore

Product details

LED Modules

Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

You may be interested in