Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 800F Series Blue Momentary Push Button Head, 22mm Cutout, IP65

RS Stock No.: 511-7844Brand: Allen BradleyManufacturers Part No.: 800FM-F6
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

29.6mm

Illuminated

No

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Pushbutton Operators

Finished with corrosion resistant anodised plating
Low front of panel profile
Multi-coloured types contain 1 cap of each colour

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Stock information temporarily unavailable.

BD 4.765

BD 4.765 Each (Exc. Vat)

BD 5.241

BD 5.241 Each (inc. VAT)

Allen Bradley 800F Series Blue Momentary Push Button Head, 22mm Cutout, IP65

BD 4.765

BD 4.765 Each (Exc. Vat)

BD 5.241

BD 5.241 Each (inc. VAT)

Allen Bradley 800F Series Blue Momentary Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

29.6mm

Illuminated

No

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Pushbutton Operators

Finished with corrosion resistant anodised plating
Low front of panel profile
Multi-coloured types contain 1 cap of each colour

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.