Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 800F 2-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 511-8099Brand: Allen BradleyManufacturers Part No.: 800FM-KM21
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Number of Positions

2

Key Type

Ronis

Key Withdrawal Position

Left

Switch Actuation

Latching

IP Rating

IP66

Angle of Throw

90°

Illuminated

No

Number Of Keys

2

Number of Keys

2

Country of Origin

China

Product details

Key Operated Selector Switches

Integral position indicator
Key removal in one position
Key type is Ronis 3825
60 degree switching angle

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 800F 2-position Key Switch Head, Latching, 22mm Cutout

P.O.A.

Allen Bradley 800F 2-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Number of Positions

2

Key Type

Ronis

Key Withdrawal Position

Left

Switch Actuation

Latching

IP Rating

IP66

Angle of Throw

90°

Illuminated

No

Number Of Keys

2

Number of Keys

2

Country of Origin

China

Product details

Key Operated Selector Switches

Integral position indicator
Key removal in one position
Key type is Ronis 3825
60 degree switching angle

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.