Technical Document
Specifications
Brand
Allen BradleySeries
800FM
Cutout Diameter
22.5mm
Manufacturer k.i.m.
Allen Bradley
Push Button Actuation
Twist Release
Push Button Material
Plastic
Illuminated
No
Series
800FM
Width
22.5mm
Push Button Material
Plastic
Country of Origin
China
Product details
800 FM Series, Emergency Stop, Mushroom Head
Die cast zinc alloy
Contact blocks are not supplied with these items
You may be interested in
Allen Bradley 800F Series Turn to Release Emergency Stop Push Button, 22mm Cutout, IP65Brand: Allen Bradley
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Allen Bradley 800FM Series, Twist Release, Emergency Stop Push Button Head
1
P.O.A.
Allen Bradley 800FM Series, Twist Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Allen Bradley 800F Series Turn to Release Emergency Stop Push Button, 22mm Cutout, IP65Brand: Allen Bradley
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
Allen BradleySeries
800FM
Cutout Diameter
22.5mm
Manufacturer k.i.m.
Allen Bradley
Push Button Actuation
Twist Release
Push Button Material
Plastic
Illuminated
No
Series
800FM
Width
22.5mm
Push Button Material
Plastic
Country of Origin
China
Product details
800 FM Series, Emergency Stop, Mushroom Head
Die cast zinc alloy
Contact blocks are not supplied with these items
You may be interested in
Allen Bradley 800F Series Turn to Release Emergency Stop Push Button, 22mm Cutout, IP65Brand: Allen Bradley
P.O.A.Each (Exc. Vat)