Technical Document
Specifications
Brand
Allen BradleySeries
800K
Panel Cut Out Diameter
30.5mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Push Button Style
Round
Push Button Diameter
30.5mm
Push Button Material
Stainless Steel
Manufacturer Part No.
800K-30FMN24X10
Terminal Type
Screw
Body Material
Polyamide
Maximum AC Voltage
12V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
12V
Minimum Operating Temperature
-25°C
Country of Origin
France
Product details
Piezo Push Buttons 30.5mm Mounting
800K series piezoelectric push buttons features a robust 316 stainless steel body that achieves an IP69K rating. The piezoelectric circuit detects pressure on the surface of the button to provide a momentary actuation signal with no moving parts.
30.5 mm mounting hole
IP69K rated
316 stainless steel
Fully potted
24V DC
800K Series Pushbuttons and Indicators
BD 63.525
BD 63.525 Each (Exc. Vat)
BD 69.877
BD 69.877 Each (inc. VAT)
1
BD 63.525
BD 63.525 Each (Exc. Vat)
BD 69.877
BD 69.877 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleySeries
800K
Panel Cut Out Diameter
30.5mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Push Button Style
Round
Push Button Diameter
30.5mm
Push Button Material
Stainless Steel
Manufacturer Part No.
800K-30FMN24X10
Terminal Type
Screw
Body Material
Polyamide
Maximum AC Voltage
12V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
12V
Minimum Operating Temperature
-25°C
Country of Origin
France
Product details
Piezo Push Buttons 30.5mm Mounting
800K series piezoelectric push buttons features a robust 316 stainless steel body that achieves an IP69K rating. The piezoelectric circuit detects pressure on the surface of the button to provide a momentary actuation signal with no moving parts.
30.5 mm mounting hole
IP69K rated
316 stainless steel
Fully potted
24V DC