Allen Bradley Grey Plastic 800T Push Button Enclosure - 1 Hole 30mm Diameter

RS Stock No.: 183-4525Brand: Allen BradleyManufacturers Part No.: 800T-1TZ
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

800T

Cutout Diameter

30mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Plastic

Length

96.77mm

Width

106.43mm

Depth

80.24mm

Minimum Operating Temperature

-40°C

For Use With

800H Series 30 mm Push Buttons, 800T Series 30 mm Push Buttons

Dimensions

96.77 x 106.43 x 80.24mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Grey Plastic 800T Push Button Enclosure - 1 Hole 30mm Diameter

P.O.A.

Allen Bradley Grey Plastic 800T Push Button Enclosure - 1 Hole 30mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800T

Cutout Diameter

30mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Plastic

Length

96.77mm

Width

106.43mm

Depth

80.24mm

Minimum Operating Temperature

-40°C

For Use With

800H Series 30 mm Push Buttons, 800T Series 30 mm Push Buttons

Dimensions

96.77 x 106.43 x 80.24mm

Country of Origin

United States