Technical Document
Specifications
Brand
Allen BradleySeries
800T
Cutout Diameter
30mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP65
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Allen Bradley 800T Series Red Momentary Push Button Head, 30mm Cutout, IP65
1
P.O.A.
Allen Bradley 800T Series Red Momentary Push Button Head, 30mm Cutout, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleySeries
800T
Cutout Diameter
30mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP65
Country of Origin
China