Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 800T Series 2 Position Selector Switch Head, 30mm Cutout

RS Stock No.: 183-4495Brand: Allen BradleyManufacturers Part No.: 800T-H33
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Number of Positions

2

Cutout Diameter

30mm

Switch Actuation

Maintained

Series

800T

IP Rating

IP65 IP66

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 800T Series 2 Position Selector Switch Head, 30mm Cutout

P.O.A.

Allen Bradley 800T Series 2 Position Selector Switch Head, 30mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

2

Cutout Diameter

30mm

Switch Actuation

Maintained

Series

800T

IP Rating

IP65 IP66

Country of Origin

Poland