Technical Document
Specifications
Brand
Allen BradleySeries
800T
Cutout Diameter
30mm
Manufacturer k.i.m.
Allen Bradley
Primary Keyword
Emergency Stop Push Button Head
Push Button Actuation
Twist Release
Push Button Style
Mushroom
Push Button Material
Metal, Plastic (Head)
Illuminated
No
Housing Material
Metal
Colour
Red
Series
800T
Dimensions
53.2 x 179 x 46 mm
Push Button Material
Metal, Plastic (Head)
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleySeries
800T
Cutout Diameter
30mm
Manufacturer k.i.m.
Allen Bradley
Primary Keyword
Emergency Stop Push Button Head
Push Button Actuation
Twist Release
Push Button Style
Mushroom
Push Button Material
Metal, Plastic (Head)
Illuminated
No
Housing Material
Metal
Colour
Red
Series
800T
Dimensions
53.2 x 179 x 46 mm
Push Button Material
Metal, Plastic (Head)
Country of Origin
China