Allen Bradley 1 Button, Black, Yellow, 800Z Series

RS Stock No.: 366-9028Brand: Allen BradleyManufacturers Part No.: 800Z-GF2065
brand-logo

Technical Document

Specifications

Series

800Z

Range

Zero-Force

Contact Configuration

SPDT

Number Of Push Buttons

1

Push Button Actuation

Momentary

Mounting Type

Flush Mount

Housing Material

PBT, PET

Supply Current

100mA

IP Rating

IP66

Length

69.9mm

Width

40.9mm

Depth

48.3mm

Dimensions

69.9 x 40.9 x 48.3mm

Colour

Black, Yellow

Country of Origin

United States

Product details

Zero Force Touch Buttons

Black polysulfone (VALOX 357) thermoplastic housing
Suitable for single or two hand control applications
Fits 22.5mm hole
Prewired or five-pin micro quick disconnect connector versions available
Reduces the risk of repetitive strain injuries

Ergonomic design for simple and easy operation
CE Marked
IP66 ingress protection
1200 psi hose down capability
A 30.5mm to 22.5mm hole adaptor is available separately

Approvals

UL/ UL listed for Canada

Zero Force & Opto Touch Switches

Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1 Button, Black, Yellow, 800Z Series

P.O.A.

Allen Bradley 1 Button, Black, Yellow, 800Z Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800Z

Range

Zero-Force

Contact Configuration

SPDT

Number Of Push Buttons

1

Push Button Actuation

Momentary

Mounting Type

Flush Mount

Housing Material

PBT, PET

Supply Current

100mA

IP Rating

IP66

Length

69.9mm

Width

40.9mm

Depth

48.3mm

Dimensions

69.9 x 40.9 x 48.3mm

Colour

Black, Yellow

Country of Origin

United States

Product details

Zero Force Touch Buttons

Black polysulfone (VALOX 357) thermoplastic housing
Suitable for single or two hand control applications
Fits 22.5mm hole
Prewired or five-pin micro quick disconnect connector versions available
Reduces the risk of repetitive strain injuries

Ergonomic design for simple and easy operation
CE Marked
IP66 ingress protection
1200 psi hose down capability
A 30.5mm to 22.5mm hole adaptor is available separately

Approvals

UL/ UL listed for Canada

Zero Force & Opto Touch Switches

Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.