Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection

RS Stock No.: 261-3023Brand: Allen BradleyManufacturers Part No.: 872C-M8NP18-D4
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection

P.O.A.

Allen Bradley Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Country of Origin

Vietnam