Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 400 V Servo Motor, 3000 rpm

RS Stock No.: 256-2145Brand: Allen BradleyManufacturers Part No.: VPL-B1653D-PK14AA
brand-logo
View all in Servo Motors

Technical Document

Specifications

Supply Voltage

400 V

Output Speed

3000 rpm

Stall Torque

67.8Nm

Country of Origin

Mauritius

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 400 V Servo Motor, 3000 rpm

P.O.A.

Allen Bradley 400 V Servo Motor, 3000 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

400 V

Output Speed

3000 rpm

Stall Torque

67.8Nm

Country of Origin

Mauritius